| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-LT6 |
628-M15-623-LT6
| Heilind Number: | EDA628-M15-623-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and electronic applications. Designed for reliability and durability, this connector features a rugged steel shell with gold-plated contacts, ensuring optimal signal transfer even in demanding environments. With a 2-row configuration and 15 positions, it offers ample connectivity options for your devices. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation, while the PC Tail termination method simplifies assembly. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand extreme conditions. Trust in our D-Sub Connector for seamless and efficient data transmission in your systems.

