| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN1 |
628-M15-623-WN1
| Heilind Number: | EDA628-M15-623-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ideal solution for high-performance connectivity in industrial and commercial applications. Engineered for durability and reliability, this connector features a rugged steel shell with nickel plating, ensuring long-lasting performance even in harsh environments. With 15 gold-plated contacts, it offers excellent conductivity and signal integrity. The two-row design and through-hole mount type provide secure and stable attachment to PCBs. Rated for 5A of current, this connector is perfect for power and signal transmission. Operating smoothly in temperatures ranging from -55 to 125°C, it's suitable for use in a wide variety of settings. Trust in the quality and dependability of our Vertical Machined D-Sub Connector for all your connectivity needs.

