| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN2 |
628-M15-623-WN2
| Heilind Number: | EDA628-M15-623-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal functionality, this two-row receptacle connector offers reliable power transmission with a 5A amperage rating. Featuring a 4-40 Threaded Insert mount type and PC Tail termination method, installation is easy and secure. The 15 gold-plated contacts ensure efficient signal transfer, while the nickel-plated steel shell guarantees durability in any environment. With an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of this D-Sub connector for seamless connectivity in your projects.

