| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN3 |
628-M15-623-WN3
| Heilind Number: | EDA628-M15-623-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This two-row receptacle, engineered for durability and precision, features a 4-40 Threaded Boardspacer mount type for secure installation. With a PC Tail termination method and gold-plated contacts, it ensures reliable and efficient signal transmission. The steel shell construction with nickel plating offers robust protection against environmental factors, making it ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity setup with this premium D-Sub connector, guaranteed to deliver exceptional performance.

