| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN4 |
628-M15-623-WN4
| Heilind Number: | EDA628-M15-623-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-WN4 Vertical Machined D-Sub Connector. This high-performance connector is designed for precision and reliability in your electronic assemblies. With a durable steel shell plated in nickel, it ensures long-lasting durability in even the most demanding environments. Featuring 15 gold-plated contacts, it guarantees optimal conductivity and signal integrity. The 4-40 threaded standoff and boardspacer mount type make installation a breeze, while the PC tail termination method offers secure and efficient connectivity. With an operating temperature range of -55 to 125 °C, this connector is perfect for a wide range of applications. Trust in the 628-M15-623-WN4 for seamless and dependable connections in your projects.

