| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN5 |
628-M15-623-WN5
| Heilind Number: | EDA628-M15-623-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WN5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and reliable construction, this connector is engineered to deliver exceptional performance in demanding environments. Featuring a receptacle gender and two rows of contacts, it ensures secure and stable connections. The 4-40 Threaded Boardspacer and Boardlocks mount type provide easy installation and added durability. Thanks to its PC Tail termination method and gold contact plating, you can count on superior conductivity and signal integrity. The nickel-plated steel shell offers excellent protection against corrosion, while its 15 positions cater to a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable choice for industrial and commercial use. Trust in the 628-M15-623-WN5 for seamless connectivity performance.

