| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WN6 |
628-M15-623-WN6
| Heilind Number: | EDA628-M15-623-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This sleek and durable receptacle, featuring two rows and 15 positions, is designed for seamless integration into your electronic devices. With a 5A amperage rating, it ensures reliable power transmission. The 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type guarantees secure installation. Termination via PC Tail with gold contact plating guarantees excellent conductivity, while the nickel-plated steel shell offers enhanced durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for a wide range of applications in the industrial, commercial, and aerospace sectors. Upgrade your connectivity game with the 628-M15-623-WN6.

