| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WT1 |
628-M15-623-WT1
| Heilind Number: | EDA628-M15-623-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WT1 Vertical Machined D-Sub Connector, a reliable solution for your high-performance connectivity needs. With a sturdy steel shell and gold-plated contacts, this connector ensures secure and efficient data transmission in even the most demanding environments. Its two-row design features 15 positions, ideal for complex electronic systems. The Through Hole mount type and PC Tail termination method guarantee easy and durable installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial, aerospace, and automotive applications. Trust in the 628-M15-623-WT1 for superior connectivity performance.

