| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WT2 |
628-M15-623-WT2
| Heilind Number: | EDA628-M15-623-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M15-623-WT2, the ultimate solution for your vertical D-Sub connector needs. With a sleek and durable design, this connector is engineered for high-performance applications. Featuring 15 gold-plated positions, it ensures reliable connectivity with a maximum amperage of 5A. The 4-40 threaded insert mount type and PC tail termination method guarantee easy installation and secure attachment. Constructed with a steel shell plated in tin, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Perfect for industrial, aerospace, and telecommunications applications, the 628-M15-623-WT2 sets the standard for quality and performance in D-Sub connectors. Upgrade your connectivity game with this essential component.
