| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WT4 |
628-M15-623-WT4
| Heilind Number: | EDA628-M15-623-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WT4 Vertical Machined D-Sub Connector, designed for reliable and efficient connectivity in industrial and electronic applications. This high-performance connector features a dual-row design with 15 positions, allowing for multiple connections in a compact space. With a durable steel shell and gold-plated contacts, it ensures optimal signal transmission and longevity even in harsh environments. The 4-40 Threaded Standoff and Boardspacer mount type offers secure attachment to PCBs. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for mission-critical systems. Upgrade your connectivity solutions with this premium D-Sub Connector, where performance meets durability.

