| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M15-623-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M15-623-WT5 |
628-M15-623-WT5
| Heilind Number: | EDA628-M15-623-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M15-623-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 15 machined socket type contacts that have 30µ" gold plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M15-623-WT5, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a sleek receptacle design and two rows of contacts, this connector ensures reliable connectivity in any setup. Featuring a 4-40 Threaded Boardspacer and Boardlocks for secure mounting, along with PC Tail termination for easy installation. Gold contact plating guarantees optimal signal transmission, while tin shell plating offers durability. With 15 positions and a rugged steel shell construction, this connector is built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is ideal for use in a variety of industries. Upgrade your connectivity solutions with this top-of-the-line D-Sub Connector.

