| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BN2 |
628-M25-221-BN2
| Heilind Number: | EDA628-M25-221-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a versatile solution for your electronic needs. This receptacle features two rows of 25 positions, ensuring reliable and efficient data transfer. With a durable steel shell and gold flash contact plating, it guarantees longevity and high performance, even in challenging environments. The 4-40 Threaded Insert mount type and PC Tail termination method simplify installation, while the wide operating temperature range of -55 to 125°C ensures suitability for various applications. Upgrade your connectivity with this premium D-Sub Connector.

