| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BN5 |
628-M25-221-BN5
| Heilind Number: | EDA628-M25-221-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our meticulously crafted Vertical Machined D-Sub Connector. This high-performance receptacle, featuring two rows for streamlined connectivity, is designed for optimal functionality. With a durable steel shell and gold flash contact plating, it ensures reliable operation even in demanding environments. The 4-40 threaded boardspacer and boardlocks facilitate secure mounting, while the PC tail termination method offers easy installation. Boasting 25 positions and a 5A amperage, it's perfect for data and power transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is a must-have for industrial applications. Elevate your connectivity with this essential component.

