| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BN6 |
628-M25-221-BN6
| Heilind Number: | EDA628-M25-221-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a dual-row configuration, accommodating 25 positions with ease. Featuring a durable steel shell plated with nickel, it guarantees long-lasting reliability even in challenging environments. The 4-40 threaded standoff, board spacer, and board locks ensure secure mounting, while the PC tail termination method with gold flash contact plating guarantees efficient signal transmission. With an operating temperature range of -55 to 125 °C, this connector is ideal for a wide range of industrial applications. Upgrade your setup with this essential component for seamless data transfer.

