| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BT2 |
628-M25-221-BT2
| Heilind Number: | EDA628-M25-221-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and performance, this receptacle boasts 25 positions across two rows, ensuring seamless data transmission. With a rugged steel shell and gold flash contact plating, it guarantees durability and reliability in any environment. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for industrial and commercial applications. Upgrade your setup with this essential component for efficient and secure connectivity.

