| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BT3 |
628-M25-221-BT3
| Heilind Number: | EDA628-M25-221-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable and high-performance solution for your electronic applications. This receptacle boasts two rows of 25 positions, ensuring seamless data transmission. With a sturdy steel shell and gold flash contact plating, it guarantees durability and optimal signal integrity even in harsh environments. The 4-40 threaded boardspacer mount type offers easy installation, while the PC tail termination method simplifies the assembly process. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile and essential component for any project. Upgrade your connectivity standards with this premium D-Sub connector.

