| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-BT4 |
628-M25-221-BT4
| Heilind Number: | EDA628-M25-221-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a streamlined two-row construction, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it guarantees reliability in any environment. Mounting is a breeze with the 4-40 Threaded Standoff and Threaded Boardspacer, while the PC Tail termination method offers easy installation. Perfect for industrial use, it can withstand temperatures ranging from -55 to 125°C. Upgrade your connectivity solutions with this essential component.

