| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GN2 |
628-M25-221-GN2
| Heilind Number: | EDA628-M25-221-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this two-row receptacle boasts a robust 4-40 Threaded Insert mount type, ensuring secure attachment. The PC Tail termination method guarantees easy and reliable installation. With 25 gold flash plated positions, you can count on efficient signal transmission. Constructed with durable steel shell material and nickel plating, it offers longevity and resilience in harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your industrial needs. Elevate your connectivity experience with this premium D-Sub Connector.

