| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GT1 |
628-M25-221-GT1
| Heilind Number: | EDA628-M25-221-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a sleek and efficient two-row configuration. With Through Hole mounting at .120" pitch and PC Tail termination, installation is a breeze. Its durable steel shell, plated with Tin for added longevity, ensures reliable operation even in harsh environments. Featuring 25 gold flash-plated contacts, it guarantees seamless data transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a must-have for any electronics enthusiast. Upgrade your setup today with this essential component.

