| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GT2 |
628-M25-221-GT2
| Heilind Number: | EDA628-M25-221-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, featuring two rows of 25 gold flash contacts, ensures reliable data transmission and power delivery at up to 5A. Crafted with precision, it guarantees a secure fit with its 4-40 threaded insert mount type and PC tail termination method. The durable steel shell with tin plating offers robust protection, while its wide operating temperature range of -55 to 125°C makes it suitable for diverse environments. Upgrade your setup with this essential component for seamless communication in any application.

