| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GT3 |
628-M25-221-GT3
| Heilind Number: | EDA628-M25-221-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. This receptacle boasts two rows of 25 gold flash-plated contact positions, ensuring reliable signal transmission with a current rating of 5A. Designed for seamless integration, it features a 4-40 threaded boardspacer mount type and PC tail termination method. The rugged steel shell with tin plating offers durability in harsh environments, while its wide operating temperature range of -55 to 125°C guarantees versatility. Elevate your connectivity standards with this essential component.

