| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GT5 |
628-M25-221-GT5
| Heilind Number: | EDA628-M25-221-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your vertical setup with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 positions for efficient data transmission. With a durable steel shell and reliable gold flash contact plating, it ensures secure connections even in demanding environments. The 4-40 threaded boardspacer and boardlocks offer easy installation, while the PC tail termination method guarantees a stable and lasting connection. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your industrial or commercial needs. Elevate your connectivity standards with this essential component.

