| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-GT6 |
628-M25-221-GT6
| Heilind Number: | EDA628-M25-221-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for your industrial needs. This receptacle connector features two rows, ensuring efficient signal transmission. Designed for secure attachment, it boasts a 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type. The PC Tail termination method guarantees a stable connection, while Gold Flash contact plating and Tin shell plating provide excellent conductivity and durability. With 25 positions, this connector offers ample port options. Crafted from high-quality steel, it can withstand extreme temperatures ranging from -55 to 125°C, making it ideal for harsh operating environments. Upgrade your electronic systems with this essential component.

