| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LN1 |
628-M25-221-LN1
| Heilind Number: | EDA628-M25-221-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Featuring a two-row design, this receptacle is engineered for seamless integration in your electronic assemblies. With a durable steel shell and reliable PC Tail termination method, it ensures robust performance in any application. Gold Flash contact plating guarantees optimal conductivity, while nickel shell plating offers corrosion resistance. With 25 positions and a 5A amperage rating, it is ideal for high-speed data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Elevate your electronic connections with this essential component.

