| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LN2 |
628-M25-221-LN2
| Heilind Number: | EDA628-M25-221-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 25 gold flash-plated contacts, ensuring seamless data transmission. With a robust steel shell and nickel plating, it offers durability in diverse operating environments, from -55 to 125 °C. The 4-40 threaded insert mount and PC tail termination method make installation a breeze. Ideal for industrial applications, this connector guarantees a secure and high-speed connection, with a maximum amperage of 5A. Upgrade your setup with this essential component for streamlined connectivity.

