| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LN3 |
628-M25-221-LN3
| Heilind Number: | EDA628-M25-221-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts 25 gold-plated positions for seamless signal transmission. With a sturdy steel shell and nickel plating, it ensures durability in any environment. The 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure attachment. Operating efficiently in temperatures ranging from -55 to 125°C, it's perfect for industrial and aerospace use. Elevate your connectivity experience with this essential component.

