| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LN4 |
628-M25-221-LN4
| Heilind Number: | EDA628-M25-221-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a reliable solution for industrial applications. This receptacle features two rows of 25 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-term performance even in harsh environments. The 4-40 Threaded Standoff and Threaded Boardspacer mount type offers easy installation, while the PC Tail termination method and Gold Flash contact plating ensure secure connections. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for your IO connectivity needs. Elevate your setup with this essential component.

