| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LN5 |
628-M25-221-LN5
| Heilind Number: | EDA628-M25-221-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connections with our Vertical Machined D-Sub Connector, a high-performance solution for industrial applications. With a sturdy Steel shell and Nickel plating for durability, this receptacle features 25 gold-plated contacts that ensure reliable signal transmission. Its 4-40 Threaded Boardspacer and Boardlocks mount type offer secure attachment to PCBs, while the PC Tail termination method simplifies installation. Operating effortlessly in a wide temperature range from -55 to 125 °C, this connector is designed to withstand harsh environments, making it a dependable choice for your connectivity needs. Upgrade your system with seamless connectivity and optimal performance.

