| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT1 |
628-M25-221-LT1
| Heilind Number: | EDA628-M25-221-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. This high-quality receptacle boasts a robust design, perfect for demanding applications. Featuring two rows and through-hole mounting, it ensures secure and stable connectivity. The PC tail termination method simplifies installation, while gold flash contact plating ensures reliable signal transmission. With 25 positions and a durable steel shell, this connector is built to withstand harsh environments. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various industrial and commercial setups. Elevate your connectivity game with this essential component.

