| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT2 |
628-M25-221-LT2
| Heilind Number: | EDA628-M25-221-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical PCB assembly with our Vertical Machined D-Sub Connector. This high-performance receptacle boasts a dual-row design for efficient connectivity, making it ideal for demanding applications. With a current rating of 5A, it ensures reliable power transmission. The 4-40 Threaded Insert_1 mount type and PC Tail termination method guarantee secure and easy installation. Featuring gold flash contact plating and tin shell plating, it offers superior conductivity and durability. Constructed with steel shell material, it can withstand harsh environments with an operating temperature range of -55 to 125°C. Elevate your connectivity solutions with this premium D-Sub connector.

