| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT3 |
628-M25-221-LT3
| Heilind Number: | EDA628-M25-221-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts a sturdy two-row configuration and a 4-40 Threaded Boardspacer mount type for secure attachment. With a termination method of PC Tail and contact plating in Gold Flash, you can trust in reliable conductivity. The durable steel shell, plated with Tin, ensures longevity even in harsh environments, while the 25 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a must-have for any industrial or electronic setup. Elevate your connectivity game with this essential component.

