| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT4 |
628-M25-221-LT4
| Heilind Number: | EDA628-M25-221-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Machined D-Sub Connector, meticulously crafted for superior performance. This receptacle boasts two rows of 25 gold-plated positions, ensuring reliable power transmission at a maximum amperage of 5A. Its durable steel shell, with tin plating, guarantees longevity even in harsh environments, while the 4-40 threaded standoff and boardspacer mount type offer secure installation. With a PC tail termination method, this connector is easy to integrate into your system. Operable in temperatures ranging from -55 to 125°C, it's a versatile solution for industrial applications. Elevate your connectivity game with this essential component.

