| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT5 |
628-M25-221-LT5
| Heilind Number: | EDA628-M25-221-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Featuring 25 positions spread across two rows, this receptacle is designed for seamless integration on your PCB, with a secure 4-40 Threaded Boardspacer and Boardlocks mount type ensuring stability. The PC Tail termination method guarantees reliable contact, while the gold flash contact plating and tin shell plating provide excellent conductivity and durability. Crafted from robust steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity game with this essential component.

