| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-LT6 |
628-M25-221-LT6
| Heilind Number: | EDA628-M25-221-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, designed for high-performance applications. This receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable power and signal transmission. With a sturdy steel shell and secure 4-40 Threaded Standoff, Boardspacer, and Boardlocks mounting options, it guarantees durability in harsh environments. The PC Tail termination method simplifies installation, while the wide operating temperature range of -55 to 125 °C makes it suitable for diverse industrial settings. Upgrade your connections with this essential component for your electronic projects.

