| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-WT1 |
628-M25-221-WT1
| Heilind Number: | EDA628-M25-221-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connector game with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. Designed for reliability, this receptacle connector features two rows and through-hole mounting for secure attachment. With PC tail termination and gold flash plating on the contacts, it ensures excellent conductivity and durability. Its 25 positions accommodate multiple connections, while the steel shell construction with tin plating guarantees robust performance even in harsh environments. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a must-have for industrial applications. Trust in its quality and make seamless connections with ease. Elevate your connectivity experience with this essential component.

