| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-WT2 |
628-M25-221-WT2
| Heilind Number: | EDA628-M25-221-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts two rows for seamless integration, accommodating a total of 25 positions. With a durable steel shell and precision-plated contacts, it ensures reliable data transmission in even the most demanding environments. Featuring a 4-40 threaded insert mount and PC tail termination method, installation is quick and secure. The gold flash contact plating guarantees efficient conductivity, while the tin shell plating offers corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for a wide range of applications. Upgrade your connectivity with this essential component.

