| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-WT3 |
628-M25-221-WT3
| Heilind Number: | EDA628-M25-221-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows of 25 gold flash-plated contacts, ensuring reliable signal transmission with a current rating of 5A. Designed for seamless integration, its 4-40 threaded boardspacer mount type and PC tail termination method offer easy installation on PCBs. Crafted from durable steel with tin shell plating, it guarantees long-lasting durability in a wide operating temperature range from -55 to 125°C. Elevate your connectivity with this essential component for industrial and commercial applications.

