| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-WT4 |
628-M25-221-WT4
| Heilind Number: | EDA628-M25-221-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution designed for demanding applications. This receptacle boasts two rows of 25 gold flash-plated contacts, ensuring reliable signal transmission with a maximum amperage of 5A. Mounting is a breeze with the 4-40 threaded standoff and boardspacer, while the PC tail termination method simplifies installation. Crafted from durable steel with tin plating, it guarantees longevity even in harsh environments, operating smoothly within a wide temperature range from -55 to 125 °C. Elevate your connectivity standards with this essential component.

