| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-221-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-221-WT5 |
628-M25-221-WT5
| Heilind Number: | EDA628-M25-221-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-221-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .232" (5.90mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your vertical PCB connectivity with our high-performance Vertical Machined D-Sub Connector. Engineered for precision and durability, this two-row receptacle boasts a 4-40 threaded boardspacer and boardlocks for secure mounting. Featuring a PC tail termination method with gold flash contact plating, it ensures reliable signal transmission. With 25 positions and a robust steel shell, it's ideal for demanding industrial applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector guarantees optimal performance in even the harshest environments. Elevate your connectivity standards with this essential component.

