| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-BN2 |
628-M25-222-BN2
| Heilind Number: | EDA628-M25-222-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in demanding environments. The 4-40 Threaded Insert mount type offers secure installation, while the solder cup termination method simplifies assembly. With 25 positions and an amperage rating of 5 A, it's perfect for power and data connections. Operating in a wide temperature range from -55 to 125 °C, this connector is built to withstand extreme conditions. Upgrade your setup with this essential component for seamless connectivity.

