| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-BT1 |
628-M25-222-BT1
| Heilind Number: | EDA628-M25-222-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Vertical Machined D-Sub Connector. Engineered for optimal performance, this receptacle is designed for high-speed data transmission in demanding environments. Featuring two rows and 25 positions, it ensures seamless connectivity for your devices. With a durable steel shell and gold flash contact plating, it guarantees reliable operation even in harsh conditions. The through-hole mount and solder cup termination method offer easy installation, while the wide operating temperature range of -55 to 125°C ensures versatility. Upgrade your connectivity solutions with this essential component.

