| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-BT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-BT2 |
628-M25-222-BT2
| Heilind Number: | EDA628-M25-222-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-BT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector, an essential component for high-performance electronic systems. Designed for reliable power delivery, this receptacle features two rows of 25 gold flash contacts, ensuring a seamless connection for your devices. With a durable steel shell and tin plating, it guarantees long-lasting use even in harsh environments. The 4-40 threaded insert mount type and solder cup termination method provide easy installation, while its 5A amperage rating makes it ideal for various applications. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial, aerospace, and telecommunications projects. Trust in its quality and versatility to streamline your connectivity needs.

