| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-GN1 |
628-M25-222-GN1
| Heilind Number: | EDA628-M25-222-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic projects. Designed for optimal signal transmission, this receptacle features two rows of 25 positions for secure and efficient connections. With a durable steel shell and gold flash contact plating, it ensures reliable performance in a wide operating temperature range from -55 to 125°C. The through-hole mount type and solder cup termination method make installation a breeze, while the nickel shell plating adds extra protection. Perfect for a variety of applications, this connector is a must-have for any tech enthusiast or professional. Upgrade your setup with this essential component and experience seamless connectivity like never before.

