| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-GN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-GN2 |
628-M25-222-GN2
| Heilind Number: | EDA628-M25-222-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-GN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your vertical connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle boasts 25 positions across two rows, ensuring efficient data transmission. With a durable steel shell plated in nickel, it offers robust protection for your connections. The 4-40 Threaded Insert mount type guarantees secure installation, while the solder cup termination method simplifies assembly. Featuring gold flash contact plating, it ensures reliable conductivity, even in demanding environments. Operating between -55 and 125°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this high-quality D-Sub Connector.

