| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-GT1 |
628-M25-222-GT1
| Heilind Number: | EDA628-M25-222-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector, a high-performance solution for your electronic applications. Designed for reliability, it features two rows of 25 positions, ideal for transmitting data with precision. The receptacle gender and through hole mounting ensure secure attachment to your PCB. With a solder cup termination method and gold flash contact plating, it guarantees efficient signal transmission. Its rugged steel shell with tin plating is built to withstand harsh environments, while its wide operating temperature range of -55 to 125°C ensures reliable performance in extreme conditions. Upgrade your connectivity with this essential component.

