| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-GT2 |
628-M25-222-GT2
| Heilind Number: | EDA628-M25-222-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. This receptacle, featuring two rows of 25 gold flash-plated contacts, ensures reliable signal transmission with a maximum amperage of 5A. Crafted from durable steel with a tin shell plating, it guarantees longevity even in harsh environments, operating smoothly in temperatures ranging from -55 to 125°C. The 4-40 threaded insert mount type and solder cup termination method make installation a breeze. Elevate your connectivity game with this essential component.

