| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-LN1 |
628-M25-222-LN1
| Heilind Number: | EDA628-M25-222-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts two rows of 25 positions for seamless data transmission. With a robust steel shell and gold flash contact plating, it ensures durability and reliable conductivity in any environment. Featuring a through-hole mount type and solder cup termination method, installation is a breeze. Operating effortlessly in a wide temperature range from -55 to 125 °C, it's perfect for industrial and commercial use. Upgrade your connections with this essential component.

