| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-LN2 |
628-M25-222-LN2
| Heilind Number: | EDA628-M25-222-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for precision and reliability. This receptacle features two rows, accommodating a total of 25 positions for seamless data transfer. With a durable steel shell and gold flash contact plating, it ensures optimal performance even in harsh environments. The 4-40 threaded insert mount type and solder cup termination method offer easy installation and secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial applications where stability is paramount. Upgrade your setup with this high-quality component.

