| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-LT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-LT1 |
628-M25-222-LT1
| Heilind Number: | EDA628-M25-222-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-LT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for reliable performance, this receptacle features two rows of 25 gold-plated contacts, ensuring a secure and efficient connection. With a durable steel shell and tin plating, it offers exceptional protection against environmental factors. Solder cup termination and through-hole mounting make installation a breeze, while its 5A amperage rating supports high-power applications. Operating within a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Upgrade your connection capabilities with this essential component.

