| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-LT2 |
628-M25-222-LT2
| Heilind Number: | EDA628-M25-222-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for precision and durability, this receptacle features two rows for efficient signal transmission. With a 4-40 Threaded Insert_1 mount type and solder cup termination method, it ensures secure and stable connections. The gold flash contact plating offers optimal conductivity, while the tin shell plating and steel shell material provide robust protection. With 25 positions, it's perfect for various applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a reliable choice for your connectivity needs. Upgrade your setup with this high-performance D-Sub Connector.

